
Power line filter designed for 50/60 Hz operation, rated for 1A at 250VAC. Features 100nF capacitance and 1MR resistance for effective EMI/RFI suppression. Through-hole mounting with PCB termination ensures secure installation. Operating temperature range from -25°C to 85°C, with a low leakage current of 5uA. Approvals include VDE, cULus, ENEC, and UL, with lead-free and RoHS compliance.
Sign in to ask questions about the Schurter 5500.2130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5500.2130 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Capacitance | 100nF |
| Current | 1A |
| Current Rating | 1A |
| Depth | 45mm |
| Frequency | 60Hz |
| Gender | Male |
| Height | 17.5mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 45mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 70 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FPP-02 |
| Termination | PCB |
| Voltage Rating (AC) | 250V |
| Weight | 1.128767oz |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
