
Single-phase EMI/RFI power line filter designed for chassis mounting with flanges and screw termination. Features 15A current rating, 80V DC voltage rating, and operates from 0.1 to 30 MHz. Includes 100nF capacitance and 100uH inductance, with a maximum operating temperature of 100°C and a minimum of -25°C. This RoHS compliant component offers quick connect termination and is packaged in a box.
Sign in to ask questions about the Schurter 5500.2231 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5500.2231 technical specifications.
| Capacitance | 100nF |
| Current | 15A |
| Current Rating | 15A |
| Depth | 71mm |
| Filter Type | DC |
| Height | 43mm |
| Inductance | 100uH |
| Length | 71mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Chassis Mount, Flanges, Screw |
| Operating Frequency | 0.1 to 30 MHz |
| Package Quantity | 10 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMEC |
| Termination | Quick Connect |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 8.81849oz |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2231 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
