Sign in to ask questions about the Schurter 5500.2270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5500.2270 technical specifications.
| Package/Case | 125 |
| Current Rating | 10A |
| Depth | 102mm |
| Gender | Female |
| Height | 48mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
