Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
Schurter 5500.2621.01 technical specifications.
| Package/Case | Aluminum |
| Current Rating | 3A |
| Depth | 51mm |
| Height | 41mm |
| Inductance | 9.8mH |
| Length | 90mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Screw |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMBB NEO |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 8.465751oz |
| RoHS | Compliant |
No datasheet is available for this part.