Power Entry Module Unfiltered M 3 POS 250VAC 10A ST 1 Port
Schurter 6120.5130 technical specifications.
| Package/Case | Module |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.