The FELCOM 64 is a 3-position power entry module with a current rating of 10A and a maximum voltage rating of 250V AC. It is designed for panel mounting and features a quick connect termination. The module is made from lead-free materials and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is approved to UL and CSA standards.
Sign in to ask questions about the Schurter 6422.0053.10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6422.0053.10 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FELCOM 64 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Weight | 0.881849oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6422.0053.10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.