The FELCOM 64 is a filtered power entry module with a current rating of 10A and a maximum voltage rating of 250V AC. It features a UL, CSA, and ENEC approvals and a flammability rating of UL94 V-0. The module is designed for panel mount and is available in a lead-free version. It is also RoHS compliant and available in a bulk packaging with 10 units per package.
Sign in to ask questions about the Schurter 6423.0151.20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6423.0151.20 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| RoHS Compliant | Yes |
| Series | FELCOM 64 |
| Termination | Solder |
| Weight | 1.410958oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6423.0151.20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.