Power Entry Module Unfiltered M/F 3/3 POS 250VAC 10A Fuse ST 2 Port
Schurter 6423.0151.30 technical specifications.
| Package/Case | Module |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.