Sign in to ask questions about the Schurter 6423.0251.25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6423.0251.25 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| RoHS Compliant | Yes |
| Series | FELCOM 64 |
| Termination | Solder |
| Weight | 1.336883oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6423.0251.25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.