The FELCOM 64 Filtered Power Entry Module is a 10A rated power entry module with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is approved to UL, CSA, and ENEC standards and features a flammability rating of UL94 V-0. The module is designed for panel mounting with a snap-in mechanism and is available in a bulk packaging quantity of 10 units.
Sign in to ask questions about the Schurter 6432.0253.25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6432.0253.25 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 2 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FELCOM 64 |
| Termination | Faston |
| Throw Configuration | DPST |
| Weight | 1.809554oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6432.0253.25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.