Switch Access Connecting Terminal Piezo Switch
Schurter 701.9225 technical specifications.
| Type | Connecting Terminal |
| Switch Type | Piezo Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schurter 701.9225 to view detailed technical specifications.
No datasheet is available for this part.