Fuse Chip Fast Acting 0.5A 125V SMD Solder Pad 7 X 2.54mm Ceramic T/R CSA/UL
Schurter 7010 9904.57 technical specifications.
| Current Rating | 0.5A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.046A²s |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter 7010 9904.57 to view detailed technical specifications.
No datasheet is available for this part.