Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.08A, 125VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT
Schurter 7010.212 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.