
This 5mm glass fuse holder has a current rating of 20mA and a maximum operating temperature of 70°C. It is designed to handle a maximum voltage rating of 220V and has a power dissipation of 21mW. The fuse holder is made of glass and has a nickel contact plating. It is available in bulk packaging with 10 units per package.
Sign in to ask questions about the Schurter 7010.3110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 7010.3110 technical specifications.
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 20mA |
| Diameter | 5mm |
| Fuse Size | 5 x 20mm |
| Length | 0.787inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 21mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D1 |
| Termination | Clip |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 220V |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.3110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.