Fuse Miniature Fast Acting 0.31A 220V Holder Cartridge 5 X 20mm Glass Box
Schurter 7010.3260 technical specifications.
| Current Rating | 0.31A |
| Type | Miniature |
| Voltage Rating | 220V |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.018A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter 7010.3260 to view detailed technical specifications.
No datasheet is available for this part.