The Schurter 7010.3420 is a general purpose fuse holder with a current rating of 1.25A and a voltage rating of 220V. It features nickel-plated contacts and is designed for holder mount applications. The fuse holder has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a bulk packaging option with 10 units per package.
Sign in to ask questions about the Schurter 7010.3420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 7010.3420 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 1.25A |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D1 |
| Termination | Clip |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 220V |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.3420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.