
The Schurter 7010.3460 fuse features a glass body with nickel contact plating, rated for 3.15A at 125V. It measures 5mm in diameter and 20mm in length, with a holder mount configuration. The fuse is lead free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Schurter 7010.3460 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 7010.3460 technical specifications.
| Body Material | Glass |
| Contact Plating | Nickel |
| Current | 3.15A |
| Current Rating | 3.15A |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D1 |
| Termination | Clip |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.3460 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
