The 65V 10A Surface Mount Fuse is a RoHS compliant component with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a power dissipation of 1W and is packaged in a tape and reel format. The fuse is rated for a DC voltage of 65V and has a current rating of 10A.
Schurter 7010.9521.55 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 10A |
| Depth | 2.54mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.9521.55 to view detailed technical specifications.
No datasheet is available for this part.