This 125V 250mA lead free fuse holder is designed for use with 7 X 2mm fuses and has a maximum operating temperature of 125°C. The holder is made from a lead free material and is compliant with RoHS regulations. It is available in a bulk packaging configuration with 100 units per package.
Sign in to ask questions about the Schurter 7010.9770.63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 7010.9770.63 technical specifications.
| Approvals | cURus, CSA, cULus |
| Contact Plating | Tin, Matte |
| Current Rating | 250mA |
| Diameter | 2mm |
| Fuse Size | 7 X 2mm |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 172876 |
| Termination | Clip |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.9770.63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.