
Fast-acting ceramic fuse, 375mA current rating at 125V AC/DC. Features a 7mm x 2mm cartridge size with tin-plated clip terminals for holder mounting. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant, with cURus, CSA, and cULus approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | cURus, CSA, cULus |
| Body Material | Ceramic |
| Current | 375mA |
| Current Rating | 375mA |
| Diameter | 2mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 172876 |
| Size | 7mm |
| Terminal Material | Tin |
| Termination | Clip |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.002469oz |
| Width | 2mm |
| Working Voltage | 125V |
| RoHS | Compliant |