
Axial leaded PTC resettable fuse, rated for 1A current and 125V AC/DC. Features a ceramic body with a 2.36mm diameter and 8mm height, and tin-plated axial terminations with 39mm lead length. Operating temperature range from -55°C to 85°C. Approvals include UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter 7010707013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Diameter | 2.36mm |
| Body Height | 8mm |
| Body Material | Ceramic |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current | 1A |
| Current Rating | 1A |
| Fuse Current | 1A |
| Lead Free | Lead Free |
| Lead Length | 39mm |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | 172322 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016226oz |
| Wire/Cable Diameter | 0.62mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010707013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
