Fuse Subminiature Fast Acting 2.5A 125V Axial 2.3 X 8mm Ceramic Bag CSA/UL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |