Fuse Miniature Fast Acting 4A 125V Holder Cartridge 6.3 X 32mm Glass Box
Checking distributor stock and pricing after the page loads.
| Current Rating | 4A |
| Length | 1.26inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | D8M |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not CompliantNo |