Sign in to ask questions about the Schurter 7017.5240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 7017.5240 technical specifications.
| Current Rating | 2A |
| Length | 1.496inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | D20K |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 7017.5240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.