The 7017.5290 fuse holder from Schurter is designed for general use with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a current rating of 6.3A and can handle a maximum voltage rating of 250V AC. The fuse holder is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Schurter 7017.5290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 7017.5290 technical specifications.
| Current Rating | 6.3A |
| Length | 1.496inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | D20K |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 7017.5290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.