
This fuse is a part of the A12FA series from Schurter, with a voltage rating of 250V and an operating temperature range of -40°C to 85°C. It features copper tin plating and is RoHS compliant. The fuse is packaged in strips and is designed for use in holder mount applications.
Sign in to ask questions about the Schurter 7022.0470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 7022.0470 technical specifications.
| Contact Plating | Copper, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | A12FA |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7022.0470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.