Sign in to ask questions about the Schurter 7022.0880 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 7022.0880 technical specifications.
| Approvals | UL |
| Contact Plating | Copper, Tin |
| Current Rating | 2A |
| Fuse Current | 2A |
| Length | 1.252inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A12FA 660V |
| Termination | Clip |
| Voltage Rating | 660V |
| Voltage Rating (AC) | 660V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7022.0880 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
