The 7033.8060 is a miniature slow blow fuse with a voltage rating of 250V and a current rating of 0.7A. It features a cartridge termination style and is designed for general use. The fuse operates within a temperature range of -40°C to 70°C and has a typical melting I2t of 5. It is suitable for use in various applications requiring circuit protection.
Schurter 7033.8060 technical specifications.
| Current Rating | 0.7A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 5A²s |
Download the complete datasheet for Schurter 7033.8060 to view detailed technical specifications.
No datasheet is available for this part.