Fuse Miniature Super Time Lag Acting 16A 220V Holder Cartridge 6.3 X 32mm Glass Box
Schurter 7045.1230 technical specifications.
| Current Rating | 16A |
| Length | 1.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D8TD |
| Voltage Rating (AC) | 220V |
| RoHS | Compliant |
No datasheet is available for this part.