This 250V 16A thermoset panel mount fuse features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The fuse is available in bulk packaging and has a termination type of solder. The body material is thermoset and the fuse size is 0.25 Dia x 1.26 L (6.35mm x 32mm).
Sign in to ask questions about the Schurter 7093.0110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 7093.0110 technical specifications.
| Body Material | Thermoset |
| Current Rating | 16A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | 231549P |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7093.0110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.