Sign in to ask questions about the Schurter 7100.0190.71 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 7100.0190.71 technical specifications.
| Approvals | UR |
| Current Rating | 4A |
| Diameter | 5.2mm |
| Height | 0.325inch |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PSC |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.070548oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7100.0190.71 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.