The Schurter 7100.1019.13 is a 250V 2.5A fuse with a radial lead termination and a through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is RoHS compliant and has approvals from cULus and CCC. It is packaged in bulk quantities of 100 and has a weight of 0.023281oz.
Schurter 7100.1019.13 technical specifications.
| Approvals | cULus, CCC |
| Package/Case | Radial |
| Current Rating | 2.5A |
| Height | 5mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Length | 0.453inch |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FRT 250T |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.023281oz |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.