
Subminiature fast-acting fuse, 0.4A current rating, 250V AC/DC voltage rating. Features radial termination with tin plating and through-hole mounting. Operates within a temperature range of -40°C to 85°C. Constructed from thermoplastic material with a 0.453-inch length and 0.315-inch height. RoHS compliant and lead-free, with cURus, cULus, and CCC approvals. Supplied in bulk packaging.
Schurter 7100.1061.13 technical specifications.
| Approvals | cURus, cULus, CCC |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 400mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Length | 0.453inch |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FRT 250F |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.023281oz |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.