The Schurter FRT 250F fuse is a radial through hole type with a current rating of 8A and a voltage rating of 250V. It is available in a bulk packaging with 100 pieces per package. The fuse is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is approved by cURus, cULus, and CCC.
Schurter 7100.1074.13 technical specifications.
| Approvals | cURus, cULus, CCC |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 8A |
| Fuse Size | 11.5 X 5mm |
| Height | 0.315inch |
| Length | 0.453inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FRT 250F |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.023281oz |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.