The Schurter 7100.1075.13 is a 250V 10A radial through hole fuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a radial package with a tin contact plating and is compliant with cURus, cULus, and CCC approvals. The fuse is packaged in bulk quantities of 100 and has a weight of 0.023281oz. It is RoHS compliant and suitable for use in a variety of applications.
Schurter 7100.1075.13 technical specifications.
| Approvals | cURus, cULus, CCC |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 10A |
| Height | 0.315inch |
| Length | 0.453inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FRT 250F |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.023281oz |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.
