The Schurter 7100.1112.96 is a 250V 500mA radial fuse with a lead-free termination. It is available in a package quantity of 1000 and is packaged in tape and reel. The fuse has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with cULus and CCC approvals and is RoHS compliant.
Schurter 7100.1112.96 technical specifications.
| Approvals | cULus, CCC |
| Package/Case | Radial |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FRT 250T |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.023281oz |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.