The Schurter 7100.1118.96 is a 250V 2A radial through hole fuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a radial package with a lead-free termination and is compliant with cULus and CCC approvals. The fuse is packaged in a tape and reel with 1000 units per package and has a weight of 0.023281oz.
Schurter 7100.1118.96 technical specifications.
| Approvals | cULus, CCC |
| Package/Case | Radial |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FRT 250T |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.023281oz |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.