Fuse Subminiature Slow Blow Acting 3.15A 250V Radial 11.5 X 5 X 8mm Thermoplastic T/R cULus
Schurter 7100.1120.95 technical specifications.
| Package/Case | Radial |
| Current Rating | 3.15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7100.1120.95 to view detailed technical specifications.
No datasheet is available for this part.