The Schurter FRT 250T fuse is a 250V rated component with a current rating of 6.3A. It is available in a radial package with a lead free termination. The fuse has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is compliant with cULus and CCC approvals and is packaged in a tape and reel format with 1000 units per package.
Schurter 7100.1123.96 technical specifications.
| Approvals | cULus, CCC |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FRT 250T |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.023281oz |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
