The Schurter 7100.1163.95 fuse is a 250V rated component with a maximum current rating of 630mA. It is designed for through hole mounting and has a radial termination. The fuse operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a radial package with a weight of 0.023281oz and dimensions of 8mm in width and 12mm in length. The fuse has approvals from cULus and CCC.
Schurter 7100.1163.95 technical specifications.
| Approvals | cULus, CCC |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 630mA |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FRT 250F |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.023281oz |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.