The Schurter 7100.1168.95 fuse is a 250V, 2A radial lead free fuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a radial package with a weight of 0.023281oz and measures 5mm in height, 8mm in width, and 12mm in length. The fuse is RoHS compliant and has approvals from cULus and CCC.
Schurter 7100.1168.95 technical specifications.
| Approvals | cULus, CCC |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 2A |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FRT 250F |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.023281oz |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.