The Schurter 7100.1171.95 is a 250V 4A radial through hole fuse with a thermoplastic body and tin contact plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is available in a package quantity of 500 and is packaged in tape and reel. It is compliant with cULus and CCC approvals and is lead free.
Schurter 7100.1171.95 technical specifications.
| Approvals | cULus, CCC |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 4A |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FRT 250F |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.023281oz |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.