Sign in to ask questions about the Schurter 8020.0511.PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 8020.0511.PT technical specifications.
| Approvals | VDE, cURus, CQC, cULus |
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 500mA |
| Diameter | 3.6mm |
| Fuse Current | 500mA |
| Length | 0.433inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPT 3.6x10 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.02187oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 8020.0511.PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.