
The SHT 6.3x32 Axial Fuse is a ceramic-bodied fuse with a time delay blow characteristic, rated for 500V and 8A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is available in a package quantity of 1000 and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations. The fuse has a body diameter of 6.85mm and a length of 31.8mm, with a wire/cable diameter of 0.8mm.
Sign in to ask questions about the Schurter 8020.5020.PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 8020.5020.PT technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Diameter | 6.85mm |
| Body Length | 32.8mm |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 8A |
| Fuse Current | 8A |
| Length | 31.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHT 6.3x32 |
| Termination | Axial |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Wire/Cable Diameter | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 8020.5020.PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
