Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 4A, 1000VDC, 20000A (IR), INLINE/HOLDER, ROHS COMPLIANT
Schurter 90.0004 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.