
THERMAL CIRCUIT BREAKER; Product Range:TA45 Series; Accessory Type:Screw-on Collar with Cover; Circuit Breaker Mounting:Panel; For Use With:Schurter Thermal Circuit Breakers - TA45 Series; Voltage AC:240V; Voltage Rating VDC:60V ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
