Filtered power entry module with 3 positions, rated for 250VAC and 16A. Features a straight, male connector with quick connect termination and a shielded design. Constructed with UL94 V-0 flammability rating and IP40 protection, operating between -25°C and 100°C. Panel mountable via flanges or screws, this module includes 0.6mH inductance and is RoHS compliant.
Sign in to ask questions about the Schurter C22F.1102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter C22F.1102 technical specifications.
| Package/Case | Module |
| Current | 20A |
| Current Rating | 16A |
| Depth | 64.65mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 53mm |
| Inductance | 0.6mH |
| Length | 68.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | C22F |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter C22F.1102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.