The CD21.4599.151 power entry module from Schurter features a 3-contact design with a maximum voltage rating of 250V. It is rated for IP40 and is lead free, meeting RoHS compliance standards. The module is packaged in bulk and is available in quantities of 10. It is suitable for use in a variety of applications, including those requiring a high level of electrical safety and reliability.
Sign in to ask questions about the Schurter CD21.4599.151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter CD21.4599.151 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | Quick Connect |
| Weight | 2.892465oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter CD21.4599.151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.