
Filtered power entry module with a 3-position switch, fuse holder, and voltage selector. Rated for 250VAC and 2A, this module features a straight solder termination and panel/flange mounting. It operates within a temperature range of -25°C to 85°C and boasts a UL94 V-0 flammability rating. Approvals include cULus and ENEC, with IP40 protection.
Sign in to ask questions about the Schurter CGA0.6101.151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter CGA0.6101.151 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 2A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Solder |
| Weight | 3.280478oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter CGA0.6101.151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
