
Filtered power entry module with 3 positions, rated for 250VAC and 10A. Features a switch, fuse holder for 5x20mm or 6.3x32mm fuses, and voltage selector. Mounts via panel, flanges, or screw, with quick connect termination. Operating frequency range of 50/60Hz and a maximum operating temperature of 85°C. UL94 V-0 flammability rating and IP40 protection.
Sign in to ask questions about the Schurter CGL0.6101.151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter CGL0.6101.151 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 69mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Height | 97mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 3.280478oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter CGL0.6101.151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
